Filter Your Search
1 - 4 of 4 results
|
SP6214EC5-5.0
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||
|
SP6214EC5-5-0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||
|
SP6214EC5-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||
|
SP6214EC5-5.0/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |