Filter Your Search
1 - 6 of 6 results
|
SP6213EC5-L-5-0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SP6213EC5-L-5.0
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6213EC5-L-5.0
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.005 % | 0.04 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP5/6,.08 | unknown | Fixed,Positive,Single Output,Ldo | TSSOT | 5 | EAR99 | 8542.39.00.01 | ||||
|
SP6213EC5-L-5.0/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6213EC5-L-5.0/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.005 % | 0.04 % | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP5/6,.08 | unknown | Fixed,Positive,Single Output,Ldo | TSSOT | 5 | EAR99 | 8542.39.00.01 | |||
|
SP6213EC5-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.2 V | 4.8 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |