Filter Your Search
1 - 10 of 10 results
|
SP6213EC5-L-1.8/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.01152 % | 0.0144 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
SP6213EC5-L-1.8/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
SP6213EC5-L-1-8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
SP6213EC5-L-1-8
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0151 % | 0.0228 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||
|
SP6213EC5-L-1.8
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.872 V | 1.728 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SP6213EC5-L-1-8
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
SP6213EC5-L-1.8
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
SP6213EC5-L-1.8/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 1.872 V | 1.728 V | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
SP6213EC5-L-1.8
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.5 V | 1.8 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 7 V | 0.01152 % | 0.0144 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
SP6213EC5-L-1-8/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 1.8 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 7 V | 0.0151 % | 0.0228 % | 1 | 1.872 V | 1.728 V | CMOS | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | LEAD FREE, MO-203AA, SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |