Filter Your Search
1 - 2 of 2 results
|
SP6213EC4-3.3
Sipex Corporation
|
Check for Price | No | Transferred | 7 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | SIPEX CORP | SC-70, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||
|
SP6213EC4-3.3
Exar Corporation
|
Check for Price | No | Obsolete | 7 V | 4.3 V | 3.3 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -40 °C | 240 | 30 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | EXAR CORP | TSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 4 | EAR99 | 8542.39.00.01 |