Parametric results for: SP6203ER-2.8 under Linear Regulator ICs

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: sp6203er28
Select parts from the table below to compare.
Compare
Compare
SP6203ER-2.8-L/TR
Sipex Corporation
Check for Price Yes Transferred 6 V 2.7 V 2.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.856 V 2.744 V CMOS 2 % R-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 compliant Fixed,Positive,Single Output,Ldo
SP6203ER-2.8-L
Exar Corporation
Check for Price Yes Obsolete 6 V 2.7 V 2.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.856 V 2.744 V CMOS 2 % R-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm EXAR CORP HVSON, compliant Fixed,Positive,Single Output,Ldo SON 8 EAR99 8542.39.00.01
SP6203ER-2-8
Exar Corporation
Check for Price No Obsolete 5.5 V 2.7 V 2.8 V 180 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.02268 % 0.0084 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-N8 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm EXAR CORP HVSON, SOLCC8,.11,20 unknown Fixed,Positive,Single Output,Ldo SON 8 EAR99 8542.39.00.01
SP6203ER-2-85
Sipex Corporation
Check for Price No Obsolete 5.5 V 2.7 V 2.85 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.907 V 2.793 V CMOS 2 % R-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 240 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, MO-229VCED-2, DFN-8 unknown Fixed,Positive,Single Output,Ldo
SP6203ER-2.85-L/TR
Sipex Corporation
Check for Price Yes Transferred 6 V 2.7 V 2.85 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.907 V 2.793 V CMOS 2 % R-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 compliant Fixed,Positive,Single Output,Ldo
SP6203ER-2.85-L
Sipex Corporation
Check for Price Yes Transferred 6 V 2.7 V 2.85 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.907 V 2.793 V CMOS 2 % R-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, LEAD FREE, MO-229CVCED-2, DFN-8 compliant Fixed,Positive,Single Output,Ldo
SP6203ER-2-8/TR
Sipex Corporation
Check for Price No Obsolete 5.5 V 2.7 V 2.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.856 V 2.744 V CMOS 2 % R-XDSO-N8 Not Qualified 1 125 °C -40 °C 240 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, MO-229VCED-2, DFN-8 unknown Fixed,Positive,Single Output,Ldo
SP6203ER-2-85/TR
Sipex Corporation
Check for Price No Obsolete 5.5 V 2.7 V 2.85 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.907 V 2.793 V CMOS 2 % R-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 240 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, MO-229VCED-2, DFN-8 unknown Fixed,Positive,Single Output,Ldo
SP6203ER-2.8
Sipex Corporation
Check for Price No Obsolete 6 V 2.7 V 2.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.856 V 2.744 V CMOS 2 % R-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, MO-229CVCED-2, DFN-8 unknown Fixed,Positive,Single Output,Ldo
SP6203ER-2.8/TR
Sipex Corporation
Check for Price No Obsolete 6 V 2.7 V 2.8 V 300 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.856 V 2.744 V CMOS 2 % R-XDSO-N8 e0 Not Qualified 1 125 °C -40 °C 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES TIN LEAD NO LEAD 500 µm DUAL 2 mm 3 mm 1 mm SIPEX CORP 2 X 3 MM, MO-229CVCED-2, DFN-8 unknown Fixed,Positive,Single Output,Ldo