Filter Your Search
1 - 10 of 10 results
|
SP6158A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
SP6158E3
Microsemi Corporation
|
Check for Price | Obsolete | 3 W | SILICON | 44.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SP6158AE3
Microsemi Corporation
|
Check for Price | Obsolete | 3 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
SP6158
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 3 W | SILICON | 44.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
JANSSP6158A
Microsemi Corporation
|
Check for Price | Obsolete | 2 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MSP6158AUS
Microsemi Corporation
|
Check for Price | No | No | Transferred | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | D-5C | |||||||
|
MSP6158
Microsemi Corporation
|
Check for Price | No | Obsolete | 3 W | SILICON | 44.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MSP6158A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
JANSSP6158
Microsemi Corporation
|
Check for Price | Obsolete | 2 W | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 35.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
MSP6158AUS
Microchip Technology Inc
|
Check for Price | No | Active | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 35.8 V | 1 | AVALANCHE | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | GLASS, D-5C, 2 PIN | compliant | EAR99 | 8541.10.00.50 |