Parametric results for: SP6122ACU-1.5 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sp6122acu15
Select parts from the table below to compare.
Compare
Compare
SP6122ACU-1.5
Sipex Corporation
Check for Price No Transferred 5.5 V 3 V 2 A YES SINGLE 390 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SIPEX CORP MO-187AA, MSOP-8 unknown
SP6122ACU-1.5-L/TR
Sipex Corporation
Check for Price Yes Transferred 5.5 V 3 V 2 A YES SINGLE 390 kHz CAN ALSO FUNCTION IN PFC MODE SWITCHING CONTROLLER PULSE FREQUENCY MODULATION 1 COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SIPEX CORP LEAD FREE, MO-187AA, MSOP-8 unknown
SP6122ACU-1.5
Exar Corporation
Check for Price No Obsolete 5.5 V 3 V 2 A YES SINGLE 390 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm EXAR CORP TSSOP, TSSOP8,.19 unknown TSSOP 8 EAR99 8542.39.00.01
SP6122ACU-1.5/TR
Sipex Corporation
Check for Price No Transferred 5.5 V 3 V 2 A YES SINGLE 390 kHz CAN ALSO OPERATE IN PFM MODE SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 240 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SIPEX CORP MO-187AA, MSOP-8 unknown
SP6122ACU-1.5-L
Sipex Corporation
Check for Price Yes Transferred 5.5 V 3 V 2 A YES SINGLE 390 kHz CAN ALSO FUNCTION IN PFC MODE SWITCHING CONTROLLER PULSE FREQUENCY MODULATION 1 COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm SIPEX CORP LEAD FREE, MO-187AA, MSOP-8 unknown