Filter Your Search
1 - 2 of 2 results
|
SP6121CN/TR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.5 V | 5.5 V | 3 V | 2 A | YES | PUSH-PULL | 560 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | MS-012AA, SOIC-8 | 8 | unknown | |||||
|
SP6121CN/TR
Sipex Corporation
|
Check for Price | No | Transferred | 4.5 V | 5.5 V | 3 V | 2 A | YES | PUSH-PULL | 560 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown |