Parametric results for: SP5747CHK0AVMJ6R under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp5747chk0avmj6r
Select parts from the table below to compare.
Compare
Compare
SP5747CHK0AVMJ6R
NXP Semiconductors
$38.3250 Buy Yes Active 32 160 MHz 4194304 524288 E200Z4 40 MHz 178 64 YES 1.25 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES YES YES 32 1 8 8 NO FLASH 264 mA 1.32 V 1.2 V S-PBGA-B256 e2 3 105 °C -40 °C 260 ISO 26262 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver (Sn/Ag) BALL 1 mm BOTTOM 1.7 mm 17 mm 17 mm NXP SEMICONDUCTORS MAPBGA-256 compliant 5A992.C 8542.31.00.01