Filter Your Search
1 - 10 of 24 results
|
SP5730A/KG/QP2T
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | SSOP | SSOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
SP5730A/KG/MP2S
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||
|
SP5730A/KG/MP2S
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
SP5730A/KG/MP2S
Zarlink Semiconductor Inc
|
Check for Price | Yes | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | |||||||||
|
SP5730A/KG/MP1S
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 20 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
SP5730A/KG/QP2S
Intel Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | SSOP | SSOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
SP5730A/KG/MP1T
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
SP5730A/KG/MP1T
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 20 mA | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SP5730A/KG/QP1T
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | SSOP | SSOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
SP5730A/KG/QP1S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | SSOP, SSOP16,.25 | unknown | 8542.39.00.01 |