Filter Your Search
1 - 7 of 7 results
|
SP5659/KG/MP1S
Plessey Semiconductors Ltd
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 2/1 OR 16/17 PRESCALER | 1 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | ||||||||||||
|
SP5659/KG/MP1S
Intel Corporation
|
Check for Price | No | No | Active | 5 V | YES | PLL FREQUENCY SYNTHESIZER | SELECTABLE 2/1 OR 16/17 PRESCALER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | INTEL CORP | compliant | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | ||||||||
|
SP5659/KG/MP1S
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 2/1 OR 16/17 PRESCALER | 1 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | unknown | SOP, SOP16,.25 | 8542.39.00.01 | ||||||||||
|
SP5659/KG/MP1S
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | SELECTABLE 2/1 OR 16/17 PRESCALER | 1 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ZARLINK SEMICONDUCTOR INC | unknown | 0.150 INCH, PLASTIC, SOIC-16 | 8542.39.00.01 | ||||||
|
SP5659/KG/MP1S
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | YES | BIPOLAR | 85 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | unknown | SOIC | 16 | 8542.39.00.01 | ||||||||||||||||
|
SP5659KG/MP1S
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | YES | PLL FREQUENCY SYNTHESIZER | BIPOLAR | 1 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 80 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MITEL SEMICONDUCTOR | unknown | SOIC | SOP, SOP16,.25 | 16 | 8542.39.00.01 | |||||||||
|
SP5659KG/MP1S
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.91 mm | 3.9 mm | INTEL CORP | compliant | SOIC | SOP, | 16 | 8542.39.00.01 |