Filter Your Search
1 - 7 of 7 results
|
SP5147
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 13 dB | 1.1 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 1.1 GHz | 20 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SP5147
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 13 dB | 1.1 GHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=23DBM | 1.1 GHz | 20 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
SP514CF
Sipex Corporation
|
Check for Price | No | Obsolete | YES | BICMOS | 7 | 5.25 V | 5 V | COMMERCIAL | e0 | Not Qualified | S-PQFP-G80 | 70 °C | 225 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | SIPEX CORP | unknown | MS-022BC, MQFP-80 | YES | 7 | DIFFERENTIAL | LINE TRANSCEIVER | EIA-232-E, EIA-422-A, EIA-449, EIA-485, ... more | 3 | 5 V | 3.2 mA | 500 ns | 7 | 4.75 V | 5 µs | |||||||||||||||||||
|
SP5149
Spectrum Microwave
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 22.5 dB | 150 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 150 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | AMPLIFONIX | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SP514CF
Rochester Electronics LLC
|
Check for Price | No | No | Active | YES | BICMOS | 7 | 5.25 V | 5 V | COMMERCIAL | e0 | S-PQFP-G80 | 70 °C | 240 | 30 | 80 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | unknown | MS-022BC, MQFP-80 | YES | 7 | DIFFERENTIAL | LINE TRANSCEIVER | EIA-232-E, EIA-422-A, EIA-449, EIA-485, ... more | 3 | 500 ns | 7 | 4.75 V | 5 µs | QFP | 80 | |||||||||||||||||||
|
SP5149
Spectrum Control
|
Check for Price | Active | 50 Ω | 13 dBm | 2 | 22.5 dB | 150 MHz | WIDE BAND LOW POWER | I/P POWER-MAX (PEAK)=27DBM | 150 MHz | 5 MHz | 85 °C | -55 °C | COMPONENT | API TECHNOLOGIES CORP | compliant | FP-4 | ||||||||||||||||||||||||||||||||||||||||||||
|
SP514CF
Exar Corporation
|
Check for Price | No | Obsolete | YES | BICMOS | 7 | 5.25 V | 5 V | COMMERCIAL | Not Qualified | S-PQFP-G80 | 70 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | EXAR CORP | unknown | LQFP, QFP80,.64SQ | YES | 7 | DIFFERENTIAL | LINE TRANSCEIVER | EIA-232-E; V.10; V.11; V.28; V.35; V.36;... more | 1 | 2 V | 3.2 mA | 500 ns | 7 | 4.75 V | 5 µs | QFP | 80 | EAR99 | 8542.39.00.01 |