Parametric results for: SP508EF-L under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sp508efl
Select parts from the table below to compare.
Compare
Compare
SP508EF-L/TR
Exar Corporation
Check for Price Yes Obsolete 5 V 8 BICMOS YES 3.2 mA 60 ns YES INDUSTRIAL S-PQFP-G100 Not Qualified e3 4 85 °C -40 °C 260 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD EXAR CORP unknown EAR99 8542.39.00.01 664.37 11.7 7773.129 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 93 YES 1333-86-4, 1309-64-4, 7439-92-1, 7440-02-0 DRC Conflict Free Undeterminable FMD
SP508EF-L
Exar Corporation
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 8 8 5 µs LINE TRANSCEIVER BICMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 8 3.2 mA 500 ns 5.25 V 4.75 V YES INDUSTRIAL S-PQFP-G100 Not Qualified e3 4 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 14 mm 1.6 mm 14 mm SIPEX CORP unknown 664.37 11.7 7773.129 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 93 YES 1333-86-4, 1309-64-4, 7439-92-1, 7440-02-0 DRC Conflict Free Undeterminable FMD LEAD FREE, MS-026BED, LQFP-100 11.7 696 8143.2
SP508EF-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V 8 BICMOS YES 3.2 mA 60 ns YES INDUSTRIAL S-PQFP-G100 Not Qualified e3 4 85 °C -40 °C 250 40 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD SIPEX CORP unknown EAR99 8542.39.00.01 11.7 Industrial: -40C to +85C RoHS 2 (2011/65/EU)
SP508EF-L
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 8 8 5 µs LINE TRANSCEIVER BICMOS YES EIA-232; V.10; V.11; V.28; V.35; V.36; X... more 8 3.2 mA 500 ns 5.25 V 4.75 V YES INDUSTRIAL S-PQFP-G100 Not Qualified e3 4 85 °C -40 °C 250 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 1.6 mm 14 mm SIPEX CORP unknown 11.7 Industrial: -40C to +85C RoHS 2 (2011/65/EU) LEAD FREE, MS-026BED, LQFP-100 11.7 696 8143.2 [object Object],[object Object],[object ... more