Filter Your Search
1 - 9 of 9 results
|
SP4914NADP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | UNBUFFERED ECL | 4000/14000/40000 | PRESCALER | 2.5 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ZARLINK SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
SP4914MP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | 2.5 GHz | PRESCALER | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SP4914NADP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 2.5 GHz | 15 pF | UNBUFFERED ECL | 4000/14000/40000 | PRESCALER | BIPOLAR | 2.5 GHz | 1 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | OTHER | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -10 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||
|
SP4914NAMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 2.5 GHz | 15 pF | UNBUFFERED ECL | 4000/14000/40000 | PRESCALER | BIPOLAR | 2.5 GHz | 1 | COMPLEMENTARY | 65 mA | 5.25 V | 4.75 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -10 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||||
|
SP4914NAMP
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||||||||||||||||||
|
SP4914NAMP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | UNBUFFERED ECL | 4000/14000/40000 | PRESCALER | 2.5 GHz | 1 | COMPLEMENTARY | 5.25 V | 4.75 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -10 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.91 mm | 3.9 mm | 4.9 mm | ZARLINK SEMICONDUCTOR INC | SOP, | unknown | 8542.39.00.01 | |||||||||
|
SP4914DP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 2.5 GHz | PRESCALER | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SP4914NADP
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | , | compliant | 8542.39.00.01 | DIP | 8 | ||||||||||||||||||||||||||||||||||||||
|
SP4914
Plessey Semiconductors Ltd
|
Check for Price | Obsolete | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 |