Filter Your Search
1 - 2 of 2 results
|
SP490EEP-L
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-485; EIA-422 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 5.33 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | EXAR | ||
|
SP490EEP-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | 10 µA | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 100 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5885 mm | 5.334 mm | 7.62 mm | SIPEX CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | EXAR |