Filter Your Search
1 - 9 of 9 results
|
SP487CT
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 1 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
SP487CT/TR
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | |||||||||||
|
SP487CT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 4 | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | EXAR | |||||||||||||||||||
|
SP487CT
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | |||||||||
|
SP487CT-L
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | 60 ns | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||
|
SP487CT-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||||||
|
SP487CT-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||||||
|
SP487CT-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | 60 ns | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||
|
SP487CT-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | EXAR |