Filter Your Search
1 - 10 of 29 results
Select Parts | Part Number |
---|
|
SP487ET/TR
Exar Corporation
|
||
|
SP487CT
Exar Corporation
|
||
|
SP487EET
Sipex Corporation
|
||
|
SP487ET-L
Sipex Corporation
|
||
|
SP487ES-L
Exar Corporation
|
||
|
SP487CS-L
Sipex Corporation
|
||
|
SP487CT/TR
Sipex Corporation
|
||
|
SP487CT-L/TR
Sipex Corporation
|
||
|
SP487ET/TR
Sipex Corporation
|
||
|
SP487EEP
Sipex Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Input Characteristics
|
Output Characteristics
|
Driver Number of Bits |
Transmit Delay-Max
|
Interface IC Type
|
Technology |
Differential Output
|
High Level Input Current-Max
|
Interface Standard | Number of Functions |
Out Swing-Min
|
Output Polarity
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Surface Mount
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 1 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | ||||||||
Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | |||||||||||
Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | ||||||||||||||
Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | |||||||||||||||
No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | |||||||||
Yes | Transferred | 5 V | STANDARD | 4 | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | ||||||||||||||||||
No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | ||||||||
No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP16,.3 | unknown |
|
SP487ET/TR
Exar Corporation
|
Check for Price Buy | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SP487CT
Exar Corporation
|
Check for Price Buy | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 1 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SP487EET
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | |||||||||
|
SP487ET-L
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | ||||||||||||
|
SP487ES-L
Exar Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | EXAR CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | |||||||||||||||
|
SP487CS-L
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | SIPEX CORP | LEAD FREE, PLASTIC, DIP-16 | unknown | ||||||||||||||||
|
SP487CT/TR
Sipex Corporation
|
Check for Price Buy | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | ||||||||||
|
SP487CT-L/TR
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | STANDARD | 4 | LINE DRIVER | YES | EIA-422; EIA-485 | 4 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SIPEX CORP | LEAD FREE, SOIC-16 | unknown | |||||||||||||||||||
|
SP487ET/TR
Sipex Corporation
|
Check for Price Buy | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | EIA-422; EIA-485 | 4 | COMPLEMENTARY | 200 µA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.295 mm | 2.649 mm | 7.5 mm | SIPEX CORP | SOIC-16 | unknown | |||||||||
|
SP487EEP
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 5 V | STANDARD | 3-STATE | 4 | 60 ns | LINE DRIVER | CMOS | YES | 2 µA | EIA-422; EIA-485 | 4 | 1.5 V | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP16,.3 | unknown |