Parametric results for: SP481REN-L under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp481renl
Select parts from the table below to compare.
Compare
Compare
SP481REN-L
Sipex Corporation
Check for Price Buy Yes Obsolete 5 V DIFFERENTIAL 1 1 100 ns LINE TRANSCEIVER BICMOS YES EIA-485 1 1.5 V 3.2 mA 1.2 µs 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP SOP, SOP8,.25 unknown
SP481REN-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL 1 1 100 ns LINE TRANSCEIVER BICMOS YES EIA-485 1 1.5 V 3.2 mA 1.2 µs 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown