Parametric results for: SP481ECN under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sp481ecn
Select parts from the table below to compare.
Compare
Compare
SP481ECN-L
Exar Corporation
$0.6900 Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-485; EIA-422 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP ROHS COMPLIANT, MS-012AA, SOIC-8 unknown EXAR
SP481ECN-L
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-422; EIA-485 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP ROHS COMPLIANT, MS-012AA, SOIC-8 unknown EXAR
SP481ECN
Rochester Electronics LLC
Check for Price Yes No Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 e0 1 70 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC MS-012AA, SOIC-8 unknown SOIC 8
SP481ECN-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-485; EIA-422 1 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MAXLINEAR INC SOP, compliant MaxLinear, Inc. EAR99 8542.39.00.01
SP481ECN
Sipex Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP SOP, SOP8,.25 unknown
SP481ECN-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-422; EIA-485 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP ROHS COMPLIANT, MS-012AA, SOIC-8 unknown EXAR
SP481ECN/TR
Sipex Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-422; EIA-485 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e0 1 70 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SIPEX CORP SOP, SOP8,.25 unknown
SP481ECN-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS YES 10 µA EIA-485; EIA-422 1 1.5 V 4 mA 100 ns 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm EXAR CORP SOP, SOP8,.25 compliant EXAR SOIC 8 EAR99 8542.39.00.01