Filter Your Search
1 - 10 of 10 results
|
ZSP4412ALCU
Zywyn Corporation
|
Check for Price | Yes | Transferred | e3 | Tin (Sn) | ZYWYN CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SP4412ACX
Sipex Corporation
|
Check for Price | Obsolete | 3 V | 64 MHz | EL DISPLAY DRIVER | NO | 1 | 3.6 V | 2.2 V | YES | COMMERCIAL | R-XUUC-N7 | Not Qualified | 70 °C | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SIPEX CORP | DIE-7 | unknown | ||||||||||||||
|
ZSP4412ACU
Zywyn Corporation
|
Check for Price | Transferred | ZYWYN CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ZSP4412ALCU
ASIX Electronics Corporation
|
Check for Price | Obsolete | ASIX ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP4412ACN
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | 32 kHz | EL DISPLAY DRIVER | NO | 1 | 3.6 V | 2.2 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7526 mm | 3.8989 mm | SIPEX CORP | SOIC-8 | unknown | ||||
|
ZSP4412ACU
ASIX Electronics Corporation
|
Check for Price | Obsolete | ASIX ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ZSP4412ACN
ASIX Electronics Corporation
|
Check for Price | Obsolete | ASIX ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP4412ACN/TR
Sipex Corporation
|
Check for Price | Obsolete | 3 V | 64 MHz | EL DISPLAY DRIVER | NO | 1 | 3.6 V | 2.2 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | NSOIC-8 | unknown | ||||||||||
|
ZSP4412ACN
Zywyn Corporation
|
Check for Price | Transferred | ZYWYN CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
SP4412ACU
Sipex Corporation
|
Check for Price | No | Obsolete | 3 V | 1 | 32 kHz | EL DISPLAY DRIVER | NO | 1 | 3.6 V | 2.2 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | SIPEX CORP | MICRO, SOIC-8 | unknown |