Filter Your Search
1 - 3 of 3 results
|
SP4225.361LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5.36 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||
|
SP4225361LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 536 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | ||
|
SP42253.61LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 53.6 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant |