Filter Your Search
1 - 2 of 2 results
|
SP420.2430.25
TT Electronics Resistors
|
Check for Price | No | Obsolete | 243 mΩ | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP420.2430.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 243 mΩ | 0.25 % | 125 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |