Filter Your Search
1 - 5 of 5 results
|
SP418760.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 876 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP418.760.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.76 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP418.760.1
TT Electronics Resistors
|
Check for Price | No | Obsolete | 8.76 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP418760.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 876 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP4187.60.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 87.6 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant |