Filter Your Search
1 - 4 of 4 results
|
SP4148.10.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 48.1 Ω | 0.01 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP4148100.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.81 kΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP414810.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 481 Ω | 0.01 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP414.810.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 4.81 Ω | 0.01 % | 100 mW | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |