Filter Your Search
1 - 7 of 7 results
|
SP4121540.1LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 154 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP41215.40.1LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 15.4 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP4121.540.1
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 1.54 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP4121540.1
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 154 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP4121.540.1LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 1.54 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP41215401LF
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 1.54 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP41215401
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 1.54 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |