Filter Your Search
1 - 6 of 6 results
|
SP41213700.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.37 kΩ | 0.5 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP41213700.5
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.37 kΩ | 0.5 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP4121.370.05
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.37 Ω | 0.05 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
SP41213.70.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 13.7 Ω | 0.05 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
SP4121370.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 137 Ω | 0.05 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant | ||||
|
SP4121.370.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.37 Ω | 0.05 % | 100 mW | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | SP(AXIAL) | SP(AXIAL) | 150 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 600 µm | 38.1 mm | 3.2 mm | 6.3 mm | TT ELECTRONICS PLC | compliant |