Filter Your Search
1 - 10 of 35 results
|
SP3-90-6-BFF
TE Connectivity
|
$23.6502 | Yes | Active | TE CONNECTIVITY LTD | unknown | NOT SPECIFIED | GAS DISCHARGE TUBE SUPPRESSOR | NOT SPECIFIED | |||||||||||||||||||||||||||||||
|
SP385A-R3
Black Box Corporation
|
$226.1965 | Active | BLACK BOX NETWORK SERVICES UK LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
PV10SP-390-GB10W
RCD Components Inc
|
Check for Price | Yes | Active | 39 Ω | 2 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | 8533.21.00.80 | EAR99 | |||||||
|
SP390R9FR
TE Connectivity
|
Check for Price | Yes | Active | 90.9 Ω | 1 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 | |||||||||||
|
SP390R9BR
TE Connectivity
|
Check for Price | Yes | Active | 90.9 Ω | 0.1 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 | |||||||||||
|
PV10SP-390-JB10W
RCD Components Inc
|
Check for Price | Yes | Active | 39 Ω | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | 8533.21.00.80 | EAR99 | |||||||
|
SP390R9BL
TE Connectivity
|
Check for Price | Yes | Active | 90.9 Ω | 0.1 % | 3.5 W | 6028 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 | ||||||||||||||||
|
SP390R9ET
TE Connectivity
|
Check for Price | Yes | Active | 90.9 Ω | 3 % | 3.5 W | 6028 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 | ||||||||||||||||
|
SP3909RJL
TE Connectivity
|
Check for Price | Yes | Active | 909 Ω | 5 % | 3.5 W | 6028 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 | ||||||||||||||||
|
SP390R9CT
TE Connectivity
|
Check for Price | Yes | Active | 90.9 Ω | 0.25 % | 3.5 W | 6028 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | 8533.21.00.80 | EAR99 |