Filter Your Search
1 - 2 of 2 results
|
SP3488CP-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | EIA-422; EIA-485 | 4 | 115 ns | 3.465 V | 3.135 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, | unknown | ||||
|
SP3488CP
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | EIA-422; EIA-485 | 4 | 115 ns | 5 mA | 3.465 V | 3.135 V | NO | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.066 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP16,.3 | unknown |