Filter Your Search
1 - 7 of 7 results
|
SP3481CN/TR
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | BICMOS | YES | 1 µA | 1.5 V | 250 mA | 120 ns | 2 mA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
SP3481CN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | EXAR | ||||||||||||
|
SP3481CN
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 1 µA | 1.5 V | 250 mA | 120 ns | 2 mA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | EXAR | SOIC | 8 | ||||||||||||||||||
|
SP3481CNL/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | BICMOS | YES | 1 µA | 1.5 V | 250 mA | 120 ns | 2 mA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SP3481CN-L
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | EIA-422; EIA-485 | 1 | 100 ns | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, SOIC-8 | unknown | SOIC | 8 | |||||||||||
|
SP3481CN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | CAN ALSO OPERATE WITH A 5V SUPPLY | YES | 1 µA | EIA-422; EIA-485 | 1 | 1.5 V | 250 mA | 100 ns | 2 mA | 3.465 V | 3.135 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | SOP, SOP8,.25 | unknown | EXAR | ||||||||
|
SP3481CN-L
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | LINE TRANSCEIVER | BICMOS | YES | 1 µA | 1.5 V | 250 mA | 120 ns | 2 mA | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | EXAR | SOIC | 8 |