Filter Your Search
1 - 10 of 110 results
|
PV10SP-334-JB
RCD Components Inc
|
Check for Price | Active | 330 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||
|
SP334R8DR
TE Connectivity
|
Check for Price | Yes | Active | 34.8 Ω | 0.5 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
SP3340RCR
TE Connectivity
|
Check for Price | Yes | Active | 340 Ω | 0.25 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
SP334K8FT
TE Connectivity
|
Check for Price | Yes | Active | 34.8 kΩ | 1 % | 3.5 W | 6028 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP334ET-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | SMALL OUTLINE | 2 | YES | e3 | 85 °C | -40 °C | 28 | RECTANGULAR | MATTE TIN | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP28,.4 | 28 | YES | 2 | DIFFERENTIAL | LINE TRANSCEIVER | EIA-232; EIA-485 | R-PDSO-G28 | 17.9 mm | 1.5 V | 3.2 mA | PLASTIC/EPOXY | SOP | SOP28,.4 | 260 | Not Qualified | 200 ns | 2 | 2.65 mm | 50 mA | 5.25 V | 4.75 V | 5 V | INDUSTRIAL | GULL WING | 1.27 mm | DUAL | 120 ns | 7.5 mm | |||||||||||||||||||||||
|
SP334K8FL
TE Connectivity
|
Check for Price | Yes | Active | 34.8 kΩ | 1 % | 3.5 W | 6028 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 212 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SP334A
Philips Semiconductors
|
Check for Price | No | Transferred | IN-LINE | TTL | NO | e0 | 70 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, DIP14,.3 | R-PDIP-T14 | PLASTIC/EPOXY | DIP | DIP14,.3 | Not Qualified | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | OR GATE | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
SP3340RJR
TE Connectivity
|
Check for Price | Yes | Active | 340 Ω | 5 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
SP334RJR
TE Connectivity
|
Check for Price | Yes | Active | 34 Ω | 5 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||||||||||||||||||||
|
SP3348RCR
TE Connectivity
|
Check for Price | Yes | Active | 348 Ω | 0.25 % | 3.5 W | 5727 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 212 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 6.48 mm | 14.6 mm | 6.98 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |