Filter Your Search
1 - 4 of 4 results
|
SP3244ECA-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.24; V.28 | 3 | 150 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | EXAR CORP | LEAD FREE, MO-150AH, SSOP-28 | compliant | ||||||||||
|
SP3244ECA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.24; V.28 | 3 | 150 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown | ||||||||||
|
SP3244ECA-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 150 ns | 5 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown | EXAR | |||
|
SP3244ECA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | 1.6 µs | LINE TRANSCEIVER | EIA-232-F; TIA-232-F; V.24; V.28 | 3 | 150 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | SIPEX CORP | LEAD FREE, MO-150AH, SSOP-28 | unknown | EXAR |