Parametric results for: SP3243UEATR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp3243ueatr
Select parts from the table below to compare.
Compare
Compare
SP3243UEA/TR
Exar Corporation
Check for Price No No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm EXAR CORP SSOP SSOP, SSOP28,.3 28 compliant EAR99 8542.39.00.01
SP3243UEA/TR
Sipex Corporation
Check for Price No Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e0 2 85 °C -40 °C 240 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP MO-150AH, SSOP-28 unknown