Parametric results for: SP3243EBCT-L/TR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp3243ebctltr
Select parts from the table below to compare.
Compare
Compare
SP3243EBCT-L/TR
Exar Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.895 mm 2.649 mm 7.5 mm SIPEX CORP SOIC LEAD FREE, PLASTIC, SOIC-28 28 unknown EAR99 8542.39.00.01
SP3243EBCT-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.895 mm 2.649 mm 7.5 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-28 unknown