Parametric results for: SP3243CA under Line Driver or Receivers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sp3243ca
Select parts from the table below to compare.
Compare
Compare
SP3243CA-L
MaxLinear Inc
Check for Price Yes Contact Manufacturer 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01
SP3243CA/TR
MaxLinear Inc
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01
SP3243CA
Sipex Corporation
Check for Price No Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 2 70 °C 240 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP MO-150AH, SSOP-28 unknown
SP3243CA-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-150AH, SSOP-28 unknown
SP3243CA/TR
Sipex Corporation
Check for Price No Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e0 2 70 °C 240 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP MO-150AH, SSOP-28 unknown
SP3243CA
MaxLinear Inc
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified 1 70 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01
SP3243CA-L/TR
MaxLinear Inc
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm MAXLINEAR INC SSOP, compliant EAR99 8542.39.00.01
SP3243CA-L
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; TIA-232; TIA-232-F; EIA-562; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 2 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm SIPEX CORP LEAD FREE, MO-150AH, SSOP-28 unknown