Filter Your Search
1 - 3 of 3 results
|
SP3225ECY-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 | LINE TRANSCEIVER | NO | 10 V | 1.6 mA | 2 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SP3225ECY-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | SIPEX CORP | unknown | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |||||||||
|
SP3225ECY-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; EIA-562; TIA-562 | 2 | 10 V | 1.6 mA | 2 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | SIPEX CORP | unknown | ROHS COMPLIANT, MO-153AC, TSSOP-20 |