Parametric results for: SP3223UEATR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp3223ueatr
Select parts from the table below to compare.
Compare
Compare
SP3223UEA/TR
Sipex Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 2 85 °C -40 °C 240 20 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SIPEX CORP SSOP, SSOP24,.3 unknown