Filter Your Search
1 - 2 of 2 results
|
SP3223CA
Sipex Corporation
|
Check for Price | No | Transferred | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | PLASTIC, SSOP-20 | unknown | |||||||
|
SP3223CA
Exar Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 2 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 2 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | EXAR CORP | SSOP, | unknown | SSOP | 20 | EAR99 | 8542.39.00.01 |