Filter Your Search
1 - 1 of 1 results
|
SP3222EHCY-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | SIPEX CORP | TSSOP, TSSOP20,.25 | unknown |