Parametric results for: SP3222EHCATR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp3222ehcatr
Select parts from the table below to compare.
Compare
Compare
SP3222EHCA/TR
Exar Corporation
Check for Price No Obsolete 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F 2 10 V 1.6 mA 1 mA 5.5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm EXAR CORP SSOP SSOP, SSOP20,.3 20 unknown EAR99 8542.39.00.01
SP3222EHCA/TR
Sipex Corporation
Check for Price No Obsolete 3.3 V STANDARD 2 2 LINE TRANSCEIVER NO EIA-232-F; TIA-232-F; V.24; V.28 2 10 V 1.6 mA 1 mA 5 V 3 V YES COMMERCIAL R-PDSO-G20 Not Qualified e0 2 70 °C 240 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm SIPEX CORP SSOP, SSOP20,.3 unknown