Filter Your Search
1 - 10 of 180 results
|
SP3220BCA
Sipex Corporation
|
Check for Price | No | Transferred | 1 | YES | SSOP | CMOS | 1 mA | 3.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 2 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | SIPEX CORP | PLASTIC, SSOP-16 | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 10 V | 1.6 mA | 1 | 5 V | 3 V | ||||||||||
|
SP3220EUET-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1 | YES | SOP | 1 mA | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5 mm | 10.295 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 10 V | 1.6 mA | 1 | 5.5 V | 3 V | |||||||||
|
SP3220EB/EU
MaxLinear Inc
|
Check for Price | Active | MAXLINEAR INC | , | compliant | LINE TRANSCEIVER | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SP3220UCA
Exar Corporation
|
Check for Price | No | Obsolete | 1 | YES | SSOP | 3.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 2 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | EXAR CORP | SSOP, | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 1 | 5 V | 3 V | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||||||
|
SP3220EBCY
Sipex Corporation
|
Check for Price | No | Obsolete | 1 | YES | TSSOP | 1 mA | 3.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | SIPEX CORP | TSSOP, TSSOP16,.25 | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 10 V | 1.6 mA | 1 | 5.5 V | 3 V | |||||||||||
|
SP3220ECT-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 1 | YES | SOP | 1 mA | 3.3 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.649 mm | 7.5 mm | 10.295 mm | SIPEX CORP | SOP, SOP16,.4 | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; EIA-562; TIA-562; V.24; V.28 | 10 V | 1.6 mA | 1 | 5.5 V | 3 V | ||||||||||
|
SP3220EUET-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 1 | YES | SOP | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | EXAR CORP | SOP, | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232-F; V.28 | 1 | 5.5 V | 3 V | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
SP3220EA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 1 | YES | SSOP | 1 mA | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | SIPEX CORP | LEAD FREE, PLASTIC, SSOP-16 | unknown | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; V.24; V.28 | 10 V | 1.6 mA | 1 | 5.5 V | 3 V | |||||||||
|
SP3220EA/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | 1 | YES | SSOP | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 6.2 mm | MAXLINEAR INC | SSOP, | compliant | NO | 1 | SCHMITT TRIGGER | LINE TRANSCEIVER | EIA-232; TIA-232; V.24; V.28 | 1 | 5.5 V | 3 V | EAR99 | 8542.39.00.01 | |||||||||||||
|
SP3081E/7E
MaxLinear Inc
|
Check for Price | Obsolete | MAXLINEAR INC | , | compliant | LINE TRANSCEIVER | EAR99 | 8542.39.00.01 |