Filter Your Search
1 - 3 of 3 results
|
SP317LN-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 15 V | 3 V | 0.07 | 1.5 % | 1 | 12 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | EXAR CORP | SOIC | ROHS COMPLIANT, NSOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
SP317LN-L/TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 15 V | 3 V | 1 | 12 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, NSOIC-8 | 8 | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
SP317LN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 15 V | 3 V | 1 | 12 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SIPEX CORP | ROHS COMPLIANT, NSOIC-8 | unknown | Adjustable,Positive,Single Output,Standard Drop |