Filter Your Search
1 - 6 of 6 results
|
SP312AET
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, SOP18,.4 | unknown | |||||
|
SP312AET/TR
Sipex Corporation
|
Check for Price Buy | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | INVERTED | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | SOP, SOP18,.4 | unknown | ||||
|
SP312AET-L/TR
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, MS-013AB, SOIC-18 | unknown | ||||||
|
SP312AET-L
Sipex Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, MS-013AB, SOIC-18 | unknown | ||||||
|
SP312AET-L
Exar Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232-F; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | EXAR CORP | ROHS COMPLIANT, MS-013AB, SOIC-18 | compliant | EXAR | |||||
|
SP312AET-L/TR
Exar Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | 3 µs | LINE TRANSCEIVER | BICMOS | NO | 200 µA | EIA-232; TIA-232; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 15 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | SIPEX CORP | LEAD FREE, MS-013AB, SOIC-18 | unknown | EXAR |