Filter Your Search
1 - 8 of 8 results
|
SP3075ECN
MaxLinear Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SP3075ECN/TR
Exar Corporation
|
Check for Price | No | Transferred | LINE TRANSCEIVER | e0 | Tin/Lead (Sn/Pb) | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||||||||||
|
SP3075ECN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown | ||||||
|
SP3075ECN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown | |||||||||||
|
SP3075ECN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | MS-012AA, SOIC-8 | unknown | |||||||||||
|
SP3075ECN
Exar Corporation
|
Check for Price | No | Transferred | LINE TRANSCEIVER | e0 | Tin/Lead (Sn/Pb) | EXAR CORP | , | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||||||||||||||||||||||||
|
SP3075ECN/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | MAXLINEAR INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
SP3075ECN-L
Sipex Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 800 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MS-012AA, SOIC-8 | unknown |