Filter Your Search
1 - 6 of 6 results
|
SP3070EEN-L
Exar Corporation
|
$0.9600 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP3070EEN-L/TR
Exar Corporation
|
$1.3514 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOIC | LEAD FREE, MO-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | EXAR | |||
|
SP3070EEN-L
MaxLinear Inc
|
$1.4137 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | ||||||||||
|
SP3070EEN-L/TR
MaxLinear Inc
|
$1.4499 | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 200 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||
|
SP3070EEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AB, SOIC-14 | unknown | EXAR | |||||||
|
SP3070EEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 200 ns | 1.5 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AB, SOIC-14 | unknown | EXAR |