Filter Your Search
1 - 4 of 4 results
|
SP306CT-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-422; EIA-423 | 1 | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SP306CT-L
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-422; EIA-423 | 1 | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SP306CT
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-422; EIA-423 | 1 | COMPLEMENTARY | 7 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 225 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | unknown | |||||||
|
SP306CT-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-422; EIA-423 | 1 | COMPLEMENTARY | 7 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | compliant |