Filter Your Search
1 - 1 of 1 results
|
SP302MR/883
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | YES | EIA-232-D; EIA-422 | 2 | 12 V | 1.6 mA | COMPLEMENTARY | 7 mA | NO | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 32.512 mm | 5.715 mm | 15.24 mm | SIPEX CORP | CERAMIC, DIP-24 | unknown |