Filter Your Search
1 - 10 of 1,101 results
|
SP3030-01ETG
Littelfuse Inc
|
$0.0357 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | e4 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-236 | 1 | 125 °C | -40 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NICKEL PALLADIUM GOLD | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
SP3031-01ETG
Littelfuse Inc
|
$0.1767 | Yes | Active | 7.5 V | 6 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | MO-236 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | GREEN, PLASTIC PACKAGE-2 | |||||||||||
|
SP3042-01WTG
Littelfuse Inc
|
$0.1783 | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 20 W | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PBCC-N2 | |||||||||||||
|
SP3021-01ETG
Littelfuse Inc
|
$0.2305 | Yes | Active | 14.7 V | 7 V | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | MO-236 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PBCC-N2 | ||||||||||
|
SP3019-04HTG
Littelfuse Inc
|
$0.2315 | Yes | Active | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-G6 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||
|
SP3022-01ETG
Littelfuse Inc
|
$0.2340 | Yes | Active | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 9 V | 20 W | R-PBCC-N2 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | MO-236 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PBCC-N2 | ||||||||||
|
SP3022-01WTG
Littelfuse Inc
|
$0.2450 | Yes | Obsolete | SILICON | 6.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.3 V | 1 | AVALANCHE | LOW CAPACITANCE | 9 V | 20 W | R-PBCC-N2 | IEC-61000-4-2, 4-4, 4-5 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PBCC-N2 | |||||||||||
|
SP3014-02UTG
Littelfuse Inc
|
$0.3636 | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | R-PDSO-N6 | AEC-Q101 | MO-229 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-N6 | |||||||||||||
|
SP3012-03UTG
Littelfuse Inc
|
$0.4242 | Yes | Obsolete | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | R-PDSO-N6 | e3 | IEC-61000-4-2, 4-4, 4-5 | MO-229 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||
|
SP3010-04UTG
Littelfuse Inc
|
$0.4387 | Yes | Active | 12.3 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6 V | 1 | AVALANCHE | LOW CAPACITANCE | Not Qualified | R-PDSO-N10 | MO-223 | 150 °C | 260 | 40 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | UDFN-10 | DFN | 10 |