Filter Your Search
1 - 1 of 1 results
|
SP3-021-S113/01-97
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 21 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.3 inch | 0.197 inch | 0.7 inch | 0.13 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 |