Filter Your Search
1 - 1 of 1 results
|
SP23K16FT
TE Connectivity
|
$5.8600 | Yes | Yes | Active | 3.16 kΩ | 1 % | 2.5 W | 4823 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 127 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5.33 mm | 12.14 mm | 5.84 mm | 12.14mm x 5.84mm x 5.33mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity |