Parametric results for: SP233ACP-L under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp233acpl
Select parts from the table below to compare.
Compare
Compare
SP233ACP-L
Sipex Corporation
Check for Price Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232-F; V.28 2 10 V 3.2 mA 1 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.16 mm 5.33 mm 7.62 mm SIPEX CORP LEAD FREE, PLASTIC, MS-001AD, DIP-20 unknown EXAR
SP233ACP-L
Exar Corporation
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER BICMOS NO 200 µA EIA-232; TIA-232; V.28 2 10 V 3.2 mA 1 µs 15 mA 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e3 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 26.16 mm 5.33 mm 7.62 mm SIPEX CORP LEAD FREE, PLASTIC, MS-001AD, DIP-20 unknown EXAR